


PTSA181260V014 | |
|---|---|
DigiKey Part Number | 283-PTSA181260V014TR-ND - Tape & Reel (TR) 283-PTSA181260V014CT-ND - Cut Tape (CT) 283-PTSA181260V014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181260V014 |
Description | PTC RESET FUSE 140MA 60V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 650 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 60V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 140 mA | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 340 mA | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 300 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 5 | kr.2.19400 | kr.10.97 |
| 10 | kr.2.02200 | kr.20.22 |
| 50 | kr.1.67620 | kr.83.81 |
| 100 | kr.1.54630 | kr.154.63 |
| 250 | kr.1.39048 | kr.347.62 |
| 500 | kr.1.28270 | kr.641.35 |
| 1.000 | kr.1.18292 | kr.1,182.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09058 | kr.2,181.16 |
| 4.000 | kr.1.00499 | kr.4,019.96 |
| 6.000 | kr.0.95784 | kr.5,747.04 |
| 10.000 | kr.0.90130 | kr.9,013.00 |
| 14.000 | kr.0.86572 | kr.12,120.08 |
| 20.000 | kr.0.82938 | kr.16,587.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

