


PTSA181230V030 | |
|---|---|
DigiKey Part Number | 283-PTSA181230V030TR-ND - Tape & Reel (TR) 283-PTSA181230V030CT-ND - Cut Tape (CT) 283-PTSA181230V030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181230V030 |
Description | PTC RESET FUSE 300MA 30V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 5 | kr.2.06000 | kr.10.30 |
| 10 | kr.1.90100 | kr.19.01 |
| 50 | kr.1.57440 | kr.78.72 |
| 100 | kr.1.45280 | kr.145.28 |
| 250 | kr.1.30636 | kr.326.59 |
| 500 | kr.1.20512 | kr.602.56 |
| 1.000 | kr.1.11136 | kr.1,111.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15079 | kr.2,301.58 |
| 4.000 | kr.1.06047 | kr.4,241.88 |
| 6.000 | kr.1.01068 | kr.6,064.08 |
| 10.000 | kr.0.95100 | kr.9,510.00 |
| 14.000 | kr.0.91344 | kr.12,788.16 |
| 20.000 | kr.0.87508 | kr.17,501.60 |
| 50.000 | kr.0.84000 | kr.42,000.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

