ptsa1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsa1812
PTSA Resettable Automotive PPTC Fuses

PTSA181216V260

DigiKey Part Number
283-PTSA181216V260TR-ND - Tape & Reel (TR)
283-PTSA181216V260CT-ND - Cut Tape (CT)
283-PTSA181216V260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA181216V260
Description
PTC RESET FUSE 2.6A 16V 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.2 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.178" L x 0.126" W (4.53mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
5kr.2.67600kr.13.38
10kr.2.46400kr.24.64
50kr.2.04540kr.102.27
100kr.1.88740kr.188.74
250kr.1.69704kr.424.26
500kr.1.56532kr.782.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.62131kr.1,621.31
2.000kr.1.49450kr.2,989.00
3.000kr.1.42466kr.4,273.98
5.000kr.1.34094kr.6,704.70
7.000kr.1.28827kr.9,017.89
10.000kr.1.23448kr.12,344.80
25.000kr.1.12000kr.28,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000