


PTSA181216V200 | |
|---|---|
DigiKey Part Number | 283-PTSA181216V200TR-ND - Tape & Reel (TR) 283-PTSA181216V200CT-ND - Cut Tape (CT) 283-PTSA181216V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181216V200 |
Description | PTC RESET FUSE 2A 16V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 20 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 85 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 2 A | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 4 A | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current - Max 40 A | Thickness (Max) 0.079" (2.00mm) |
Time to Trip 5 s | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 5 | kr.2.84000 | kr.14.20 |
| 10 | kr.2.61800 | kr.26.18 |
| 50 | kr.2.17200 | kr.108.60 |
| 100 | kr.2.00470 | kr.200.47 |
| 250 | kr.1.80208 | kr.450.52 |
| 500 | kr.1.66222 | kr.831.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66856 | kr.1,668.56 |
| 2.000 | kr.1.53802 | kr.3,076.04 |
| 3.000 | kr.1.46613 | kr.4,398.39 |
| 5.000 | kr.1.37994 | kr.6,899.70 |
| 7.000 | kr.1.32571 | kr.9,279.97 |
| 10.000 | kr.1.27034 | kr.12,703.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

