


PTSA121013V050 | |
|---|---|
DigiKey Part Number | 283-PTSA121013V050TR-ND - Tape & Reel (TR) 283-PTSA121013V050CT-ND - Cut Tape (CT) 283-PTSA121013V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA121013V050 |
Description | PTC RESET FUSE 500MA 13V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.128" L x 0.098" W (3.25mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 5 | kr.2.06000 | kr.10.30 |
| 10 | kr.1.90100 | kr.19.01 |
| 50 | kr.1.57440 | kr.78.72 |
| 100 | kr.1.45280 | kr.145.28 |
| 250 | kr.1.30636 | kr.326.59 |
| 500 | kr.1.20512 | kr.602.56 |
| 1.000 | kr.1.11136 | kr.1,111.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06047 | kr.4,241.88 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

