


PTSA121013V050 | |
|---|---|
DigiKey Part Number | 283-PTSA121013V050TR-ND - Tape & Reel (TR) 283-PTSA121013V050CT-ND - Cut Tape (CT) 283-PTSA121013V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA121013V050 |
Description | PTC RESET FUSE 500MA 13V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 13.2V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 500 mA | Package / Case 1210 (3225 Metric), Concave |
Current - Trip (It) 1 A | Size / Dimension 0.128" L x 0.098" W (3.25mm x 2.50mm) |
Current - Max 40 A | Thickness (Max) 0.033" (0.85mm) |
Time to Trip 100 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 5 | kr.2.14200 | kr.10.71 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.63820 | kr.81.91 |
| 100 | kr.1.51150 | kr.151.15 |
| 250 | kr.1.35880 | kr.339.70 |
| 500 | kr.1.25342 | kr.626.71 |
| 1.000 | kr.1.15604 | kr.1,156.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09584 | kr.4,383.36 |
| 8.000 | kr.1.00922 | kr.8,073.76 |
| 12.000 | kr.0.96147 | kr.11,537.64 |
| 20.000 | kr.0.90419 | kr.18,083.80 |
| 28.000 | kr.0.87175 | kr.24,409.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

