


PTSA120660V010 | |
|---|---|
DigiKey Part Number | 283-PTSA120660V010TR-ND - Tape & Reel (TR) 283-PTSA120660V010CT-ND - Cut Tape (CT) 283-PTSA120660V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120660V010 |
Description | PTC RESET FUSE 100MA 60V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 15 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 60V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 100 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 250 mA | Size / Dimension 0.132" L x 0.067" W (3.35mm x 1.70mm) |
Current - Max 10 A | Thickness (Max) 0.039" (1.00mm) |
Time to Trip 200 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 5 | kr.2.70000 | kr.13.50 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.2.06820 | kr.103.41 |
| 100 | kr.1.90830 | kr.190.83 |
| 250 | kr.1.71560 | kr.428.90 |
| 500 | kr.1.58260 | kr.791.30 |
| 1.000 | kr.1.45947 | kr.1,459.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.34633 | kr.5,385.32 |
| 8.000 | kr.1.23972 | kr.9,917.76 |
| 12.000 | kr.1.18095 | kr.14,171.40 |
| 20.000 | kr.1.11043 | kr.22,208.60 |
| 28.000 | kr.1.09365 | kr.30,622.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


