ptsa1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsa1206
PTSA Resettable Automotive PPTC Fuses

PTSA120648V012

DigiKey Part Number
283-PTSA120648V012TR-ND - Tape & Reel (TR)
283-PTSA120648V012CT-ND - Cut Tape (CT)
283-PTSA120648V012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA120648V012
Description
PTC RESET FUSE 120MA 48V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
48V
Current - Hold (Ih) (Max)
120 mA
Current - Trip (It)
390 mA
Current - Max
10 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
1.2 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.132" L x 0.067" W (3.35mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
5kr.2.53400kr.12.67
10kr.2.33600kr.23.36
50kr.1.93800kr.96.90
100kr.1.78820kr.178.82
250kr.1.60768kr.401.92
500kr.1.48300kr.741.50
1.000kr.1.36762kr.1,367.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30533kr.5,221.32
8.000kr.1.20200kr.9,616.00
12.000kr.1.14504kr.13,740.48
20.000kr.1.07670kr.21,534.00
28.000kr.1.05600kr.29,568.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750