PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
PTSA Resettable Automotive PPTC Fuses

PTSA120624V020

DigiKey Part Number
283-PTSA120624V020TR-ND - Tape & Reel (TR)
283-PTSA120624V020CT-ND - Cut Tape (CT)
283-PTSA120624V020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSA120624V020
Description
PTC RESET FUSE 200MA 24V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
300 mOhms
Manufacturer
Eaton - Electronics Division
Resistance - Post Trip (R1) (Max)
3.1 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Voltage - Max
24V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
200 mA
Package / Case
1206 (3216 Metric), Concave
Current - Trip (It)
420 mA
Size / Dimension
0.132" L x 0.067" W (3.35mm x 1.70mm)
Current - Max
40 A
Thickness (Max)
0.039" (1.00mm)
Time to Trip
100 ms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
5kr.2.63800kr.13.19
10kr.2.42800kr.24.28
50kr.2.01620kr.100.81
100kr.1.86020kr.186.02
250kr.1.67224kr.418.06
500kr.1.54264kr.771.32
1.000kr.1.42257kr.1,422.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34633kr.5,385.32
8.000kr.1.23972kr.9,917.76
12.000kr.1.18095kr.14,171.40
20.000kr.1.11043kr.22,208.60
28.000kr.1.09365kr.30,622.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250