


PTSA120616V035 | |
|---|---|
DigiKey Part Number | 283-PTSA120616V035TR-ND - Tape & Reel (TR) 283-PTSA120616V035CT-ND - Cut Tape (CT) 283-PTSA120616V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA120616V035 |
Description | PTC RESET FUSE 350MA 16V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.35 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 5 | kr.2.53400 | kr.12.67 |
| 10 | kr.2.33600 | kr.23.36 |
| 50 | kr.1.93800 | kr.96.90 |
| 100 | kr.1.78820 | kr.178.82 |
| 250 | kr.1.60768 | kr.401.92 |
| 500 | kr.1.48300 | kr.741.50 |
| 1.000 | kr.1.36762 | kr.1,367.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30533 | kr.5,221.32 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

