


PTSA080515V012 | |
|---|---|
DigiKey Part Number | 283-PTSA080515V012TR-ND - Tape & Reel (TR) 283-PTSA080515V012CT-ND - Cut Tape (CT) 283-PTSA080515V012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA080515V012 |
Description | PTC RESET FUSE 120MA 15V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.089" L x 0.059" W (2.25mm x 1.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 5 | kr.1.37000 | kr.6.85 |
| 10 | kr.1.26700 | kr.12.67 |
| 50 | kr.1.04960 | kr.52.48 |
| 100 | kr.0.96830 | kr.96.83 |
| 250 | kr.0.87040 | kr.217.60 |
| 500 | kr.0.80308 | kr.401.54 |
| 1.000 | kr.0.74074 | kr.740.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86034 | kr.3,441.36 |
| 8.000 | kr.0.79248 | kr.6,339.84 |
| 12.000 | kr.0.75508 | kr.9,060.96 |
| 20.000 | kr.0.71022 | kr.14,204.40 |
| 28.000 | kr.0.68199 | kr.19,095.72 |
| 40.000 | kr.0.66720 | kr.26,688.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

