


PTS08056V050 | |
|---|---|
DigiKey Part Number | 283-PTS08056V050TR-ND - Tape & Reel (TR) 283-PTS08056V050CT-ND - Cut Tape (CT) 283-PTS08056V050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS08056V050 |
Description | PTC RESET FUSE 6V 500MA 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 0.2 s | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 5 | kr.1.83800 | kr.9.19 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.40880 | kr.70.44 |
| 100 | kr.1.29970 | kr.129.97 |
| 250 | kr.1.16832 | kr.292.08 |
| 500 | kr.1.07792 | kr.538.96 |
| 1.000 | kr.0.99411 | kr.994.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84476 | kr.3,379.04 |
| 8.000 | kr.0.77812 | kr.6,224.96 |
| 12.000 | kr.0.74141 | kr.8,896.92 |
| 20.000 | kr.0.69737 | kr.13,947.40 |
| 28.000 | kr.0.66965 | kr.18,750.20 |
| 40.000 | kr.0.65453 | kr.26,181.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |




