PTR060V0375-BK1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.3.86968
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.17.66000
Datasheet

Direct


Littelfuse Inc.
In Stock: 42.317
Unit Price: kr.17.02000
Datasheet
PTR060V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR060V

PTR060V0375-BK1

DigiKey Part Number
283-PTR060V0375-BK1-ND
Manufacturer
Manufacturer Product Number
PTR060V0375-BK1
Description
PTC RESET FUSE 60V 3.75A RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
3.75 A
Current - Trip (It)
7.5 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
1.118" Dia x 0.118" T (28.40mm x 3.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
5kr.6.09200kr.30.46
10kr.5.62600kr.56.26
50kr.4.66560kr.233.28
100kr.4.30530kr.430.53
250kr.3.86968kr.967.42
500kr.3.56852kr.1,784.26
1.000kr.3.28954kr.3,289.54
5.000kr.2.71770kr.13,588.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000