PTR060V0160-BK1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.35106
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.92194
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.98867
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.069
Unit Price: kr.4.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.309
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1
Unit Price: kr.4.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.062
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.233
Unit Price: kr.5.58000
Datasheet
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0160-BK1

DigiKey Part Number
283-PTR060V0160-BK1-ND
Manufacturer
Manufacturer Product Number
PTR060V0160-BK1
Description
PTC RESET FUSE 60V 1.6A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
11.4 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
90 mOhms
Series
Resistance - Post Trip (R1) (Max)
220 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.642" Dia x 0.118" T (16.30mm x 3.00mm)
Current - Hold (Ih) (Max)
1.6 A
Height - Seated (Max)
0.839" (21.30mm)
Current - Trip (It)
3.2 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR060V0160-BKEaton - Electronics Division0283-PTR060V0160-BK-NDkr.2.35106Parametric Equivalent
PTR060V0160-TREaton - Electronics Division0283-PTR060V0160-TR-NDkr.2.92194Parametric Equivalent
PTR060V0160-TR1Eaton - Electronics Division0283-PTR060V0160-TR1TR-NDkr.2.98867Parametric Equivalent
RXEF160Littelfuse Inc.6.069RXEF160HF-NDkr.4.49000Parametric Equivalent
RXEF160-2Littelfuse Inc.5.309RXEF160-2HFCT-NDkr.5.13000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.35106kr.1,175.53
Manufacturers Standard Package
Unit Price without VAT:kr.2.35106
Unit Price with VAT:kr.2.93883