PTR060V0090-BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.75314
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.62000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.58631
Datasheet
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0090-BK

DigiKey Part Number
283-PTR060V0090-BK-ND
Manufacturer
Manufacturer Product Number
PTR060V0090-BK
Description
PTC RESET FUSE 60V 900MA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
7.2 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
200 mOhms
Series
Resistance - Post Trip (R1) (Max)
470 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.461" Dia x 0.118" T (11.70mm x 3.00mm)
Current - Hold (Ih) (Max)
900 mA
Height - Seated (Max)
0.618" (15.70mm)
Current - Trip (It)
1.8 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTR060V0090-BK1Eaton - Electronics Division0283-PTR060V0090-BK1-NDkr.1.75314Parametric Equivalent
PTR060V0090-TREaton - Electronics Division0283-PTR060V0090-TRCT-NDkr.4.62000Parametric Equivalent
PTR060V0090-TR1Eaton - Electronics Division0283-PTR060V0090-TR1TR-NDkr.2.58631Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
5kr.3.14000kr.15.70
10kr.2.89700kr.28.97
50kr.2.40640kr.120.32
100kr.2.21980kr.221.98
250kr.1.99556kr.498.89
500kr.1.84082kr.920.41
1.000kr.1.69750kr.1,697.50
5.000kr.1.40384kr.7,019.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500