


PTR060V0050-BK | |
|---|---|
DigiKey Part Number | PTR060V0050-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0050-BK |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.299" Dia x 0.118" T (7.60mm x 3.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 5 | kr.2.15400 | kr.10.77 |
| 10 | kr.1.98700 | kr.19.87 |
| 50 | kr.1.64860 | kr.82.43 |
| 100 | kr.1.52160 | kr.152.16 |
| 250 | kr.1.36764 | kr.341.91 |
| 500 | kr.1.26174 | kr.630.87 |
| 1.000 | kr.1.16371 | kr.1,163.71 |
| 5.000 | kr.0.96289 | kr.4,814.45 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |


