

PTR030V0090-TR | |
---|---|
DigiKey Part Number | 283-PTR030V0090-TR-ND - Tape & Reel (TR) 283-PTR030V0090-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR030V0090-TR |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.9 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
5 | kr.3.40400 | kr.17.02 |
10 | kr.3.14200 | kr.31.42 |
50 | kr.2.60600 | kr.130.30 |
100 | kr.2.40510 | kr.240.51 |
250 | kr.2.16216 | kr.540.54 |
500 | kr.1.99436 | kr.997.18 |
1.000 | kr.1.83891 | kr.1,838.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.69638 | kr.5,089.14 |
6.000 | kr.1.56224 | kr.9,373.44 |
9.000 | kr.1.48828 | kr.13,394.52 |
15.000 | kr.1.39957 | kr.20,993.55 |
21.000 | kr.1.35744 | kr.28,506.24 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |