


PTR016V1300-BK | |
|---|---|
DigiKey Part Number | PTR016V1300-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V1300-BK |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 13 A | |
Current - Trip (It) | 22.1 A | |
Current - Max | 100 A | |
Time to Trip | 8.5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" L x 0.122" W (21.60mm x 3.10mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 5 | kr.5.14800 | kr.25.74 |
| 10 | kr.4.74700 | kr.47.47 |
| 50 | kr.3.93840 | kr.196.92 |
| 100 | kr.3.63390 | kr.363.39 |
| 250 | kr.3.26652 | kr.816.63 |
| 500 | kr.3.01266 | kr.1,506.33 |
| 1.000 | kr.2.77737 | kr.2,777.37 |
| 5.000 | kr.2.29523 | kr.11,476.15 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |


