


PTR016V0800-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V0800-TR-ND - Tape & Reel (TR) 283-PTR016V0800-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR016V0800-TR |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.122" W (12.70mm x 3.10mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 5 | kr.5.33800 | kr.26.69 |
| 10 | kr.4.92200 | kr.49.22 |
| 50 | kr.4.08440 | kr.204.22 |
| 100 | kr.3.76900 | kr.376.90 |
| 250 | kr.3.38740 | kr.846.85 |
| 500 | kr.3.12396 | kr.1,561.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.02387 | kr.3,023.87 |
| 2.000 | kr.2.78637 | kr.5,572.74 |
| 3.000 | kr.2.65549 | kr.7,966.47 |
| 5.000 | kr.2.49859 | kr.12,492.95 |
| 7.000 | kr.2.39982 | kr.16,798.74 |
| 10.000 | kr.2.29894 | kr.22,989.40 |
| 25.000 | kr.2.22400 | kr.55,600.00 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

