


PTR016V0400-BK | |
|---|---|
DigiKey Part Number | PTR016V0400-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0400-BK |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.122" W (8.90mm x 3.10mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 5 | kr.2.41200 | kr.12.06 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.84860 | kr.92.43 |
| 100 | kr.1.70600 | kr.170.60 |
| 250 | kr.1.53380 | kr.383.45 |
| 500 | kr.1.41474 | kr.707.37 |
| 1.000 | kr.1.30477 | kr.1,304.77 |
| 5.000 | kr.1.07948 | kr.5,397.40 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |


