


PTR016V0185-BK | |
|---|---|
DigiKey Part Number | PTR016V0185-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0185-BK |
Description | PTC RESET FUSE 16V 1.85A RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 90 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.122" W (10.20mm x 3.10mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 5 | kr.2.09000 | kr.10.45 |
| 10 | kr.1.92900 | kr.19.29 |
| 50 | kr.1.59960 | kr.79.98 |
| 100 | kr.1.47580 | kr.147.58 |
| 250 | kr.1.32688 | kr.331.72 |
| 500 | kr.1.22396 | kr.611.98 |
| 1.000 | kr.1.12881 | kr.1,128.81 |
| 5.000 | kr.0.93410 | kr.4,670.50 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |


