


PTR016V0160-BK | |
|---|---|
DigiKey Part Number | PTR016V0160-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0160-BK |
Description | PTC RESET FUSE 16V 1.6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.122" W (8.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF160 | Littelfuse Inc. | 491 | RUSBF160HF-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 5 | kr.2.51000 | kr.12.55 |
| 10 | kr.2.32000 | kr.23.20 |
| 50 | kr.1.92480 | kr.96.24 |
| 100 | kr.1.77580 | kr.177.58 |
| 250 | kr.1.59640 | kr.399.10 |
| 500 | kr.1.47252 | kr.736.26 |
| 1.000 | kr.1.35803 | kr.1,358.03 |
| 5.000 | kr.1.12345 | kr.5,617.25 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


