PTC Thermistor 470 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT08R472P70

DigiKey Part Number
283-PT08R472P70TR-ND - Tape & Reel (TR)
283-PT08R472P70CT-ND - Cut Tape (CT)
283-PT08R472P70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT08R472P70
Description
SENSOR PTC 470OHM 50% 0805
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Eaton - Electronics Division
Operating Temperature
-20°C ~ 110°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
0805
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.695
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
5kr.1.83400kr.9.17
10kr.1.72400kr.17.24
25kr.1.60240kr.40.06
50kr.1.51780kr.75.89
100kr.1.44160kr.144.16
500kr.1.28906kr.644.53
1.000kr.1.23239kr.1,232.39
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000