
PT08R472P120 | |
---|---|
DigiKey Part Number | 283-PT08R472P120TR-ND - Tape & Reel (TR) 283-PT08R472P120CT-ND - Cut Tape (CT) 283-PT08R472P120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT08R472P120 |
Description | SENSOR PTC 470OHM 50% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
5 | kr.1.83000 | kr.9.15 |
10 | kr.1.72200 | kr.17.22 |
25 | kr.1.60000 | kr.40.00 |
50 | kr.1.51560 | kr.75.78 |
100 | kr.1.43940 | kr.143.94 |
500 | kr.1.28704 | kr.643.52 |
1.000 | kr.1.23046 | kr.1,230.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.13119 | kr.4,524.76 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |