PT0xR PTC Thermistor SMD Image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06R472P110

DigiKey Part Number
283-PT06R472P110TR-ND - Tape & Reel (TR)
283-PT06R472P110CT-ND - Cut Tape (CT)
283-PT06R472P110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT06R472P110
Description
SENSOR PTC 470OHM 50% 0603
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.914
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
5kr.1.35600kr.6.78
10kr.1.27400kr.12.74
25kr.1.18000kr.29.50
50kr.1.11740kr.55.87
100kr.1.05980kr.105.98
500kr.0.94426kr.472.13
1.000kr.0.90125kr.901.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82589kr.3,303.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500