POEB3FW1V50W1X5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POEB3FW1V50W1X5

POEB4FW1V156W1X12

DigiKey Part Number
283-POEB4FW1V156W1X12TR-ND - Tape & Reel (TR)
283-POEB4FW1V156W1X12CT-ND - Cut Tape (CT)
283-POEB4FW1V156W1X12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
POEB4FW1V156W1X12
Description
XFMR POE 100UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
40 ~ 60V
Voltage - Auxiliary
12V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
100µH
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.420" L x 1.300" W (36.07mm x 33.02mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.7.89800kr.78.98
25kr.7.59280kr.189.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.7.73240kr.386.62
100kr.7.49950kr.749.95
150kr.7.36600kr.1,104.90
250kr.7.20000kr.1,800.00
350kr.7.09229kr.2,482.30
500kr.6.97958kr.3,489.79
1.250kr.6.69681kr.8,371.01
2.500kr.6.48922kr.16,223.05
5.000kr.6.28708kr.31,435.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500