

POEB1FB1V18W1X12 | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V18W1X12TR-ND - Tape & Reel (TR) 283-POEB1FB1V18W1X12CT-ND - Cut Tape (CT) 283-POEB1FB1V18W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V18W1X12 |
Description | XFMR POE 70UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.9.39500 | kr.93.95 |
| 25 | kr.9.02920 | kr.225.73 |
| 50 | kr.8.75640 | kr.437.82 |
| 100 | kr.8.49150 | kr.849.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.55808 | kr.2,139.52 |
| 500 | kr.8.29542 | kr.4,147.71 |
| 750 | kr.8.14472 | kr.6,108.54 |
| 1.250 | kr.7.95817 | kr.9,947.71 |
| 1.750 | kr.7.83726 | kr.13,715.20 |
| 2.500 | kr.7.71077 | kr.19,276.92 |
| 6.250 | kr.7.39372 | kr.46,210.75 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |


