

POEB1FB1V14W2D | |
|---|---|
DigiKey Part Number | 283-POEB1FB1V14W2DTR-ND - Tape & Reel (TR) 283-POEB1FB1V14W2DCT-ND - Cut Tape (CT) 283-POEB1FB1V14W2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEB1FB1V14W2D |
Description | XFMR POE 143UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 143µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 |
| 10 | kr.15.42400 | kr.154.24 |
| 25 | kr.14.81200 | kr.370.30 |
| 50 | kr.14.36040 | kr.718.02 |
| 100 | kr.13.92130 | kr.1,392.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.02548 | kr.3,506.37 |
| 500 | kr.13.59066 | kr.6,795.33 |
| 750 | kr.13.34169 | kr.10,006.27 |
| 1.250 | kr.13.03352 | kr.16,291.90 |
| 1.750 | kr.12.83386 | kr.22,459.26 |
| 2.500 | kr.12.62515 | kr.31,562.88 |
| Unit Price without VAT: | kr.17.02000 |
|---|---|
| Unit Price with VAT: | kr.21.27500 |

