

POEA1FB1V3W2X5 | |
|---|---|
DigiKey Part Number | 283-POEA1FB1V3W2X5TR-ND - Tape & Reel (TR) 283-POEA1FB1V3W2X5CT-ND - Cut Tape (CT) 283-POEA1FB1V3W2X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA1FB1V3W2X5 |
Description | XFMR POE 155UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 155µH | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.492" W (14.20mm x 12.50mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.7.48200 | kr.74.82 |
| 25 | kr.7.18600 | kr.179.65 |
| 50 | kr.6.97220 | kr.348.61 |
| 100 | kr.6.76160 | kr.676.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.88480 | kr.1,376.96 |
| 400 | kr.6.67473 | kr.2,669.89 |
| 600 | kr.6.55423 | kr.3,932.54 |
| 1.000 | kr.6.40499 | kr.6,404.99 |
| 1.400 | kr.6.30821 | kr.8,831.49 |
| 2.000 | kr.6.20695 | kr.12,413.90 |
| 5.000 | kr.5.95308 | kr.29,765.40 |
| 10.000 | kr.5.76692 | kr.57,669.20 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |


