1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
PCC Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCC-1-1/2-R

DigiKey Part Number
283-PCC-1-1/2-R-ND
Manufacturer
Manufacturer Product Number
PCC-1-1/2-R
Description
FUSE BRD MNT 1.5A 250VAC 450VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Melting I²t
0.09
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.55.50400kr.277.52
Manufacturers Standard Package
Unit Price without VAT:kr.55.50400
Unit Price with VAT:kr.69.38000