



PCB-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-PCB-1-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | PCB-1-1/2-R |
Description | FUSE BRD MNT 1.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCB-1-1/2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.09 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.32.21400 | kr.161.07 |
| 10 | kr.29.72600 | kr.297.26 |
| 15 | kr.28.36067 | kr.425.41 |
| 25 | kr.26.72560 | kr.668.14 |
| 35 | kr.25.70171 | kr.899.56 |
| 50 | kr.24.65520 | kr.1,232.76 |
| 125 | kr.22.15264 | kr.2,769.08 |
| 250 | kr.20.42040 | kr.5,105.10 |
| 500 | kr.18.81496 | kr.9,407.48 |
| Unit Price without VAT: | kr.32.21400 |
|---|---|
| Unit Price with VAT: | kr.40.26750 |

