


PCA1V3230-6R8-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3230-6R8-RTR-ND - Tape & Reel (TR) 283-PCA1V3230-6R8-RCT-ND - Cut Tape (CT) 283-PCA1V3230-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3230-6R8-R |
Description | IND 6.8UH 1.A SMT 2PAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.36 A 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 140°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.30100 | kr.43.01 |
| 100 | kr.3.53860 | kr.353.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.24122 | kr.1,620.61 |
| 1.000 | kr.3.05626 | kr.3,056.26 |
| 1.500 | kr.2.95309 | kr.4,429.64 |
| 2.500 | kr.2.82814 | kr.7,070.35 |
| 3.500 | kr.2.74880 | kr.9,620.80 |
| 5.000 | kr.2.66721 | kr.13,336.05 |
| 12.500 | kr.2.46885 | kr.30,860.63 |
| 25.000 | kr.2.40000 | kr.60,000.00 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

