PCA2V3223-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA2V3223-150-R
Automotive Power over Coax (PoC) Inductors

PCA1V3223-2R7-R

DigiKey Part Number
283-PCA1V3223-2R7-RTR-ND - Tape & Reel (TR)
283-PCA1V3223-2R7-RCT-ND - Cut Tape (CT)
283-PCA1V3223-2R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1V3223-2R7-R
Description
IND 2.7UH 0.975A SMT 2PAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 975 mA 220mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
975mA
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.4.30100kr.43.01
100kr.3.53860kr.353.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.95309kr.4,429.64
3.000kr.2.78485kr.8,354.55
4.500kr.2.69106kr.12,109.77
7.500kr.2.57749kr.19,331.17
10.500kr.2.50539kr.26,306.59
15.000kr.2.43122kr.36,468.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250