


PCA1V3223-220-R | |
|---|---|
DigiKey Part Number | 283-PCA1V3223-220-RTR-ND - Tape & Reel (TR) 283-PCA1V3223-220-RCT-ND - Cut Tape (CT) 283-PCA1V3223-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V3223-220-R |
Description | FIXED IND 22UH 550MA 620 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 550 mA 620mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 620mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APO 322523NV-220M | TAI-TECH Advanced Electronics Co., Ltd. | 2.817 | 4816-APO322523NV-220MCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.21000 | kr.42.10 |
| 100 | kr.3.45970 | kr.345.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.77578 | kr.4,163.67 |
| 3.000 | kr.2.61766 | kr.7,852.98 |
| 4.500 | kr.2.52948 | kr.11,382.66 |
| 7.500 | kr.2.42272 | kr.18,170.40 |
| 10.500 | kr.2.35492 | kr.24,726.66 |
| 15.000 | kr.2.28522 | kr.34,278.30 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

