


P6SMB8-2CA | |
|---|---|
DigiKey Part Number  | 283-P6SMB8-2CATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB8-2CA  | 
Description  | TVS DIODE 7.02VWM 12.1VC SMB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.1V Clamp 5.4A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.02V  | |
Voltage - Breakdown (Min)  | 7.79V  | |
Voltage - Clamping (Max) @ Ipp  | 12.1V  | |
Current - Peak Pulse (10/1000µs)  | 5.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 201.000 | kr.0.53920 | kr.108,379.20 | 
| Unit Price without VAT: | kr.0.53920 | 
|---|---|
| Unit Price with VAT: | kr.0.67400 | 

