


| P6SMB7-5CA | |
|---|---|
| DigiKey Part Number | 283-P6SMB7-5CATR-ND - Tape & Reel (TR) 283-P6SMB7-5CACT-ND - Cut Tape (CT) 283-P6SMB7-5CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB7-5CA | 
| Description | TVS DIODE 6.4VWM 11.3VC SMB | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 5.9A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 5.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.81800 | kr.18.18 | 
| 100 | kr.1.16030 | kr.116.03 | 
| 500 | kr.0.89690 | kr.448.45 | 
| 1.000 | kr.0.77773 | kr.777.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.61527 | kr.1,845.81 | 
| 6.000 | kr.0.60838 | kr.3,650.28 | 
| 9.000 | kr.0.41355 | kr.3,721.95 | 
| 15.000 | kr.0.38759 | kr.5,813.85 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark