


P6SMB62CA | |
|---|---|
DigiKey Part Number | 283-P6SMB62CATR-ND - Tape & Reel (TR) 283-P6SMB62CACT-ND - Cut Tape (CT) 283-P6SMB62CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA |
Description | TVS DIODE 53VWM 85VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.05240 | kr.105.24 |
| 500 | kr.0.95734 | kr.478.67 |
| 1.000 | kr.0.76080 | kr.760.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74000 | kr.2,220.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

