


P6SMB6-8A | |
|---|---|
DigiKey Part Number | 283-P6SMB6-8ATR-ND - Tape & Reel (TR) 283-P6SMB6-8ACT-ND - Cut Tape (CT) 283-P6SMB6-8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6-8A |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | kr.0.47946 | kr.96,371.46 |
| Unit Price without VAT: | kr.0.47946 |
|---|---|
| Unit Price with VAT: | kr.0.59933 |


