658V Clamp 900mA Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
658V Clamp 900mA Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

P6SMB480A

DigiKey Part Number
283-P6SMB480ATR-ND - Tape & Reel (TR)
283-P6SMB480ACT-ND - Cut Tape (CT)
283-P6SMB480ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB480A
Description
TVS DIODE 408VWM 658VC SMB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
658V Clamp 900mA Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.24100kr.32.41
100kr.2.08590kr.208.59
500kr.1.59426kr.797.13
1.000kr.1.43042kr.1,430.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25385kr.3,761.55
6.000kr.1.15097kr.6,905.82
9.000kr.1.14054kr.10,264.86
15.000kr.1.07918kr.16,187.70
21.000kr.1.04283kr.21,899.43
30.000kr.1.00752kr.30,225.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250