


P6SMB480A | |
|---|---|
DigiKey Part Number | 283-P6SMB480ATR-ND - Tape & Reel (TR) 283-P6SMB480ACT-ND - Cut Tape (CT) 283-P6SMB480ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480A |
Description | TVS DIODE 408VWM 658VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.24100 | kr.32.41 |
| 100 | kr.2.08590 | kr.208.59 |
| 500 | kr.1.59426 | kr.797.13 |
| 1.000 | kr.1.43042 | kr.1,430.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30235 | kr.3,907.05 |
| 6.000 | kr.1.19517 | kr.7,171.02 |
| 9.000 | kr.1.14054 | kr.10,264.86 |
| 15.000 | kr.1.07918 | kr.16,187.70 |
| 21.000 | kr.1.04283 | kr.21,899.43 |
| 30.000 | kr.1.00752 | kr.30,225.60 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

