


P6SMB47CA | |
|---|---|
DigiKey Part Number | 283-P6SMB47CATR-ND - Tape & Reel (TR) 283-P6SMB47CACT-ND - Cut Tape (CT) 283-P6SMB47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47CA |
Description | TVS DIODE 40.2VWM 64.8VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83900 | kr.18.39 |
| 100 | kr.1.16210 | kr.116.21 |
| 500 | kr.0.86808 | kr.434.04 |
| 1.000 | kr.0.77304 | kr.773.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79533 | kr.2,385.99 |
| 6.000 | kr.0.72373 | kr.4,342.38 |
| 9.000 | kr.0.68723 | kr.6,185.07 |
| 15.000 | kr.0.64620 | kr.9,693.00 |
| 21.000 | kr.0.62190 | kr.13,059.90 |
| 30.000 | kr.0.59828 | kr.17,948.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

