


SMDJ54CA | |
|---|---|
DigiKey Part Number | 283-SMDJ54CATR-ND - Tape & Reel (TR) 283-SMDJ54CACT-ND - Cut Tape (CT) 283-SMDJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.4.92500 | kr.49.25 |
| 100 | kr.3.23750 | kr.323.75 |
| 500 | kr.2.51118 | kr.1,255.59 |
| 1.000 | kr.2.27712 | kr.2,277.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97988 | kr.5,939.64 |
| 6.000 | kr.1.83023 | kr.10,981.38 |
| 9.000 | kr.1.75400 | kr.15,786.00 |
| 15.000 | kr.1.66835 | kr.25,025.25 |
| 21.000 | kr.1.61765 | kr.33,970.65 |
| 30.000 | kr.1.59464 | kr.47,839.20 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

