18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ11A

DigiKey Part Number
283-SMAJ11ATR-ND - Tape & Reel (TR)
283-SMAJ11ACT-ND - Cut Tape (CT)
283-SMAJ11ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ11A
Description
TVS DIODE 11VWM 18.2VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47145kr.2,357.25
10.000kr.0.42781kr.4,278.10
15.000kr.0.40556kr.6,083.40
25.000kr.0.38056kr.9,514.00
35.000kr.0.36574kr.12,800.90
50.000kr.0.35134kr.17,567.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.47145
Unit Price with VAT:kr.0.58931