


P4SMA43A | |
|---|---|
DigiKey Part Number  | 283-P4SMA43ATR-ND - Tape & Reel (TR) 283-P4SMA43ACT-ND - Cut Tape (CT) 283-P4SMA43ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P4SMA43A  | 
Description  | TVS DIODE 36.8VWM 59.3VC SMA  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36.8V  | |
Voltage - Breakdown (Min)  | 40.9V  | |
Voltage - Clamping (Max) @ Ipp  | 59.3V  | |
Current - Peak Pulse (10/1000µs)  | 6.9A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 100 | kr.0.91520 | kr.91.52 | 
| 500 | kr.0.67980 | kr.339.90 | 
| 1.000 | kr.0.60358 | kr.603.58 | 
| 2.000 | kr.0.53939 | kr.1,078.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.69475 | kr.3,473.75 | 
| 10.000 | kr.0.63483 | kr.6,348.30 | 
| 15.000 | kr.0.60429 | kr.9,064.35 | 
| 25.000 | kr.0.56997 | kr.14,249.25 | 
| 35.000 | kr.0.54965 | kr.19,237.75 | 
| 50.000 | kr.0.52990 | kr.26,495.00 | 
| 125.000 | kr.0.48800 | kr.61,000.00 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

