


P4SMA400A | |
|---|---|
DigiKey Part Number | 283-P4SMA400ATR-ND - Tape & Reel (TR) 283-P4SMA400ACT-ND - Cut Tape (CT) 283-P4SMA400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A |
Description | TVS DIODE 342VWM 548VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.60600 | kr.26.06 |
| 100 | kr.1.66740 | kr.166.74 |
| 500 | kr.1.26064 | kr.630.32 |
| 1.000 | kr.1.12934 | kr.1,129.34 |
| 2.000 | kr.1.01878 | kr.2,037.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87403 | kr.4,370.15 |
| 10.000 | kr.0.80202 | kr.8,020.20 |
| 15.000 | kr.0.76533 | kr.11,479.95 |
| 25.000 | kr.0.72410 | kr.18,102.50 |
| 35.000 | kr.0.69970 | kr.24,489.50 |
| 50.000 | kr.0.67597 | kr.33,798.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

