

P4SMA36A | |
|---|---|
DigiKey Part Number | 283-P4SMA36ATR-ND - Tape & Reel (TR) 283-P4SMA36ACT-ND - Cut Tape (CT) 283-P4SMA36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36A |
Description | TVS DIODE 30.8VWM 49.9VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.26980 | kr.126.98 |
| 500 | kr.0.95194 | kr.475.97 |
| 1.000 | kr.0.84909 | kr.849.09 |
| 2.000 | kr.0.76247 | kr.1,524.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66858 | kr.3,342.90 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

