


P4SMA30A | |
|---|---|
DigiKey Part Number | 283-P4SMA30ATR-ND - Tape & Reel (TR) 283-P4SMA30ACT-ND - Cut Tape (CT) 283-P4SMA30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30A |
Description | TVS DIODE 25.6VWM 41.4VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.53700 | kr.15.37 |
| 100 | kr.0.96510 | kr.96.51 |
| 500 | kr.0.71708 | kr.358.54 |
| 1.000 | kr.0.63676 | kr.636.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65950 | kr.6,595.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

