Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC
High Power TVS Diodes

SMDJ43CA

DigiKey Part Number
283-SMDJ43CATR-ND - Tape & Reel (TR)
283-SMDJ43CACT-ND - Cut Tape (CT)
283-SMDJ43CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ43CA
Description
TVS DIODE 43VWM 69.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.4.90200kr.49.02
100kr.3.22240kr.322.24
500kr.2.49946kr.1,249.73
1.000kr.2.26650kr.2,266.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.97065kr.5,911.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250