275V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

5-0SMDJ170A

DigiKey Part Number
283-5-0SMDJ170ATR-ND - Tape & Reel (TR)
283-5-0SMDJ170ACT-ND - Cut Tape (CT)
283-5-0SMDJ170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-0SMDJ170A
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.36200kr.83.62
100kr.5.63370kr.563.37
500kr.4.46552kr.2,232.76
1.000kr.4.08974kr.4,089.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.51244kr.10,537.32
6.000kr.3.27912kr.19,674.72
9.000kr.3.16032kr.28,442.88
15.000kr.3.13830kr.47,074.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000