


P4SMA200A | |
|---|---|
DigiKey Part Number | 283-P4SMA200ATR-ND - Tape & Reel (TR) 283-P4SMA200ACT-ND - Cut Tape (CT) 283-P4SMA200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.57900 | kr.15.79 |
| 100 | kr.0.68470 | kr.68.47 |
| 500 | kr.0.68156 | kr.340.78 |
| 1.000 | kr.0.67838 | kr.678.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59596 | kr.2,979.80 |
| 10.000 | kr.0.48818 | kr.4,881.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

